
HIF4-16D-3.18R(01) | |
|---|---|
DigiKey Part Number | HIF4-16D-3.18R(01)-ND |
Manufacturer | |
Manufacturer Product Number | HIF4-16D-3.18R(01) |
Description | CONN RCPT 16POS IDC 24AWG GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF4-16D-3.18R(01) Models |
Category | Row Spacing 0.125" (3.18mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.125" (3.18mm) | Color Black |
Number of Rows 2 | Base Product Number |

