Direct

HIF3MAW-26D-2.54R | |
|---|---|
DigiKey Part Number | H125695-ND |
Manufacturer | |
Manufacturer Product Number | HIF3MAW-26D-2.54R |
Description | CONN SOCKET 26POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3MAW-26D-2.54R Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3MAW-26D-2.54R(63) | Hirose Electric Co Ltd | 50 | 26-HIF3MAW-26D-2.54R(63)-ND | $3.24000 | Direct |







