HIF3BA-20D-2.54C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 1,058
Unit Price: $2.51000
Datasheet
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-20D-2.54C

DigiKey Part Number
H122325-ND
Manufacturer
Manufacturer Product Number
HIF3BA-20D-2.54C
Description
CONN RCPT HSG 20POS 2.54MM
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Polarizing Key
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIF3BA-20D-2.54C(63)Hirose Electric Co Ltd1,05826-HIF3BA-20D-2.54C(63)-ND$2.51000Direct
Obsolete
This product is no longer manufactured. View Substitutes