


H8BXG-10110-R8 | |
|---|---|
DigiKey Part Number | H8BXG-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10110-R8 |
Description | SINGLE END JUMPER 10" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.59300 | $5.93 |
| 30 | $0.54867 | $16.46 |
| 50 | $0.52920 | $26.46 |
| 100 | $0.50390 | $50.39 |
| 250 | $0.47228 | $118.07 |
| 500 | $0.44974 | $224.87 |
| 1,000 | $0.42825 | $428.25 |
| 2,500 | $0.40143 | $1,003.58 |
| 5,000 | $0.38228 | $1,911.40 |

