
H4BXG-10103-R6 | |
|---|---|
DigiKey Part Number | H4BXG-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10103-R6 |
Description | JUMPER-H9991TR/1853 RD/X 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.49500 | $4.95 |
| 30 | $0.44933 | $13.48 |
| 50 | $0.42920 | $21.46 |
| 100 | $0.40360 | $40.36 |
| 250 | $0.37208 | $93.02 |
| 500 | $0.34988 | $174.94 |
| 1,000 | $0.32902 | $329.02 |
| 2,500 | $0.30335 | $758.38 |
| 5,000 | $0.28528 | $1,426.40 |

