
H4BBG-10102-W6 | |
|---|---|
DigiKey Part Number | H4BBG-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10102-W6 |
Description | JUMPER-H9991TR/1853WH/H9991TR 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.53000 | $5.30 |
| 30 | $0.48067 | $14.42 |
| 50 | $0.45940 | $22.97 |
| 100 | $0.43200 | $43.20 |
| 250 | $0.39828 | $99.57 |
| 500 | $0.37452 | $187.26 |
| 1,000 | $0.35219 | $352.19 |
| 2,500 | $0.32472 | $811.80 |
| 5,000 | $0.30538 | $1,526.90 |

