


H3BBT-10112-Y8 | |
|---|---|
DigiKey Part Number | H3BBT-10112-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-Y8 |
Description | JUMPER-H1504TR/A3048Y/H1504TR12" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.62300 | $6.23 |
| 30 | $0.56533 | $16.96 |
| 50 | $0.54040 | $27.02 |
| 100 | $0.50810 | $50.81 |
| 250 | $0.46840 | $117.10 |
| 500 | $0.44046 | $220.23 |
| 1,000 | $0.41421 | $414.21 |
| 2,500 | $0.38190 | $954.75 |
| 5,000 | $0.35916 | $1,795.80 |











