


H3AXT-10104-W4 | |
|---|---|
DigiKey Part Number | H3AXT-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-W4 |
Description | JUMPER-H1506TR/A2015W/X 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.50500 | $5.05 |
| 30 | $0.45767 | $13.73 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.41120 | $41.12 |
| 250 | $0.37912 | $94.78 |
| 500 | $0.35648 | $178.24 |
| 1,000 | $0.33523 | $335.23 |
| 2,500 | $0.30908 | $772.70 |
| 5,000 | $0.29067 | $1,453.35 |











