


H3AXT-10104-V6 | |
|---|---|
DigiKey Part Number | H3AXT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-V6 |
Description | JUMPER-H1506TR/A3049V/X 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.50800 | $5.08 |
| 30 | $0.46067 | $13.82 |
| 50 | $0.44020 | $22.01 |
| 100 | $0.41390 | $41.39 |
| 250 | $0.38160 | $95.40 |
| 500 | $0.35884 | $179.42 |
| 1,000 | $0.33744 | $337.44 |
| 2,500 | $0.31111 | $777.77 |
| 5,000 | $0.29258 | $1,462.90 |











