White 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10102-W6

DigiKey Part Number
H3AXT-10102-W6-ND
Manufacturer
Manufacturer Product Number
H3AXT-10102-W6
Description
JUMPER-H1506TR/A3049W/X 2"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.48800$4.88
30$0.44267$13.28
50$0.42300$21.15
100$0.39770$39.77
250$0.36660$91.65
500$0.34472$172.36
1,000$0.32417$324.17
2,500$0.29888$747.20
5,000$0.28108$1,405.40
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A3049A/X 2"
In-Stock: 0
Unit Price: $0.48800
JUMPER-H1506TR/A3049B/X 2"
In-Stock: 0
Unit Price: $0.48800
JUMPER-H1506TR/A3049G/X 2"
In-Stock: 0
Unit Price: $0.48800
JUMPER-H1506TR/A3049L/X 2"
In-Stock: 0
Unit Price: $0.48800
JUMPER-H1506TR/A3049N/X 2"
In-Stock: 0
Unit Price: $0.48800
Alternate Length
JUMPER-H1506TR/A3049W/X 3"
In-Stock: 0
Unit Price: $0.49800
JUMPER-H1506TR/A3049W/X 4"
In-Stock: 0
Unit Price: $0.50800
JUMPER-H1506TR/A3049W/X 5"
In-Stock: 0
Unit Price: $0.51800
JUMPER-H1506TR/A3049W/X 6"
In-Stock: 0
Unit Price: $0.52800
JUMPER-H1506TR/A3049W/X 8"
In-Stock: 0
Unit Price: $0.54800
Assembly Component