Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10110-S4

DigiKey Part Number
H2BXT-10110-S4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10110-S4
Description
JUMPER-H1500TR/A2015S/X 10"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.53700$5.37
30$0.48667$14.60
50$0.46500$23.25
100$0.43730$43.73
250$0.40316$100.79
500$0.37910$189.55
1,000$0.35650$356.50
2,500$0.32869$821.72
5,000$0.30911$1,545.55
Manufacturers Standard Package
Alternate Color
JUMPER-H1500TR/A2015A/X 10"
In-Stock: 0
Unit Price: $0.53700
JUMPER-H1500TR/A2015B/X 10"
In-Stock: 0
Unit Price: $0.53700
JUMPER-H1500TR/A2015G/X 10"
In-Stock: 0
Unit Price: $0.53700
JUMPER-H1500TR/A2015L/X 10"
In-Stock: 0
Unit Price: $0.53700
JUMPER-H1500TR/A2015N/X 10"
In-Stock: 0
Unit Price: $0.53700
Alternate Length
JUMPER-H1500TR/A2015S/X 2"
In-Stock: 0
Unit Price: $0.46400
JUMPER-H1500TR/A2015S/X 3"
In-Stock: 0
Unit Price: $0.47300
JUMPER-H1500TR/A2015S/X 4"
In-Stock: 0
Unit Price: $0.48200
JUMPER-H1500TR/A2015S/X 5"
In-Stock: 0
Unit Price: $0.49100
JUMPER-H1500TR/A2015S/X 6"
In-Stock: 0
Unit Price: $0.50000
Assembly Component