Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10103-Y4

DigiKey Part Number
H2AXT-10103-Y4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10103-Y4
Description
JUMPER-H1502TR/A2015Y/X 3"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.48900$4.89
30$0.44367$13.31
50$0.42400$21.20
100$0.39870$39.87
250$0.36756$91.89
500$0.34564$172.82
1,000$0.32504$325.04
2,500$0.29968$749.20
5,000$0.28183$1,409.15
Manufacturers Standard Package
Alternate Color
JUMPER-H1502TR/A2015A/X 3"
In-Stock: 0
Unit Price: $0.48900
JUMPER-H1502TR/A2015B/X 3"
In-Stock: 459
Unit Price: $0.48900
JUMPER-H1502TR/A2015G/X 3"
In-Stock: 0
Unit Price: $0.48900
JUMPER-H1502TR/A2015L/X 3"
In-Stock: 0
Unit Price: $0.48900
JUMPER-H1502TR/A2015N/X 3"
In-Stock: 0
Unit Price: $0.48900
Alternate Length
JUMPER-H1502TR/A2015Y/X 2"
In-Stock: 0
Unit Price: $0.48000
JUMPER-H1502TR/A2015Y/X 4"
In-Stock: 0
Unit Price: $0.49800
JUMPER-H1502TR/A2015Y/X 5"
In-Stock: 0
Unit Price: $0.50800
JUMPER-H1502TR/A2015Y/X 6"
In-Stock: 0
Unit Price: $0.51700
JUMPER-H1502TR/A2015Y/X 8"
In-Stock: 0
Unit Price: $0.53500
Assembly Component