
H2AXG-10112-L8 | |
|---|---|
DigiKey Part Number | H2AXG-10112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-L8 |
Description | JUMPER-H1503TR/A3048L/X 12" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.71000 | $7.10 |
| 30 | $0.64367 | $19.31 |
| 50 | $0.61520 | $30.76 |
| 100 | $0.57850 | $57.85 |
| 250 | $0.53332 | $133.33 |
| 500 | $0.50150 | $250.75 |
| 1,000 | $0.47161 | $471.61 |
| 2,500 | $0.43483 | $1,087.08 |
| 5,000 | $0.40894 | $2,044.70 |











