
H2AXG-10110-B4 | |
|---|---|
DigiKey Part Number | H2AXG-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10110-B4 |
Description | JUMPER-H1503TR/A2015B/X 10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.67900 | $6.79 |
| 30 | $0.61533 | $18.46 |
| 50 | $0.58800 | $29.40 |
| 100 | $0.55290 | $55.29 |
| 250 | $0.50976 | $127.44 |
| 500 | $0.47936 | $239.68 |
| 1,000 | $0.45077 | $450.77 |
| 2,500 | $0.41562 | $1,039.05 |
| 5,000 | $0.39087 | $1,954.35 |











