Slate 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10106-S6

DigiKey Part Number
H2ABT-10106-S6-ND
Manufacturer
Manufacturer Product Number
H2ABT-10106-S6
Description
JUMPER-H1502TR/A3049S/H1500TR 6"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.57300$5.73
30$0.51967$15.59
50$0.49640$24.82
100$0.46680$46.68
250$0.43032$107.58
500$0.40466$202.33
1,000$0.38054$380.54
2,500$0.35086$877.15
5,000$0.32996$1,649.80
Manufacturers Standard Package
Alternate Color
JUMPER-H1502TR/A3049A/H1500TR 6"
In-Stock: 0
Unit Price: $0.57300
JUMPER-H1502TR/A3049B/H1500TR 6"
In-Stock: 0
Unit Price: $0.57300
JUMPER-H1502TR/A3049G/H1500TR 6"
In-Stock: 0
Unit Price: $0.57300
JUMPER-H1502TR/A3049L/H1500TR 6"
In-Stock: 0
Unit Price: $0.57300
JUMPER-H1502TR/A3049N/H1500TR 6"
In-Stock: 0
Unit Price: $0.57300
Alternate Length
JUMPER-H1502TR/A3049S/H1500TR 2"
In-Stock: 0
Unit Price: $0.53300
JUMPER-H1502TR/A3049S/H1500TR 3"
In-Stock: 0
Unit Price: $0.54300
JUMPER-H1502TR/A3049S/H1500TR 4"
In-Stock: 0
Unit Price: $0.55300
JUMPER-H1502TR/A3049S/H1500TR 5"
In-Stock: 0
Unit Price: $0.56300
JUMPER-H1502TR/A3049S/H1500TR 8"
In-Stock: 0
Unit Price: $0.59200
Assembly Component