Black 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10112-B4

DigiKey Part Number
H2AAT-10112-B4-ND
Manufacturer
Manufacturer Product Number
H2AAT-10112-B4
Description
JUMPER-H1502TR/A2015B/H1502TR 12
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.63800$6.38
30$0.57867$17.36
50$0.55300$27.65
100$0.51990$51.99
250$0.47932$119.83
500$0.45072$225.36
1,000$0.42386$423.86
2,500$0.39080$977.00
5,000$0.36753$1,837.65
Manufacturers Standard Package
Alternate Color
JUMPER-H1502TR/A2015A/H1502TR 12
In-Stock: 0
Unit Price: $0.63800
JUMPER-H1502TR/A2015G/H1502TR 12
In-Stock: 0
Unit Price: $0.63800
JUMPER-H1502TR/A2015L/H1502TR 12
In-Stock: 0
Unit Price: $0.63800
JUMPER-H1502TR/A2015N/H1502TR 12
In-Stock: 0
Unit Price: $0.63800
JUMPER-H1502TR/A2015R/H1502TR 12
In-Stock: 0
Unit Price: $0.63800
Alternate Length
JUMPER-H1502TR/A2015B/H1502TR 2"
In-Stock: 0
Unit Price: $0.54800
JUMPER-H1502TR/A2015B/H1502TR 3"
In-Stock: 0
Unit Price: $0.55700
JUMPER-H1502TR/A2015B/H1502TR 4"
In-Stock: 0
Unit Price: $0.56600
JUMPER-H1502TR/A2015B/H1502TR 5"
In-Stock: 0
Unit Price: $0.57500
JUMPER-H1502TR/A2015B/H1502TR 6"
In-Stock: 0
Unit Price: $0.58400
Assembly Component