
H2AAG-10112-V4 | |
|---|---|
DigiKey Part Number | H2AAG-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-V4 |
Description | JUMPER-H1503TR/A2015V/H1503TR12" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.88400 | $8.84 |
| 30 | $0.80167 | $24.05 |
| 50 | $0.76620 | $38.31 |
| 100 | $0.72050 | $72.05 |
| 250 | $0.66424 | $166.06 |
| 500 | $0.62462 | $312.31 |
| 1,000 | $0.58740 | $587.40 |
| 2,500 | $0.54160 | $1,354.00 |
| 5,000 | $0.51644 | $2,582.20 |











