
H2AAG-10112-A8 | |
|---|---|
DigiKey Part Number | H2AAG-10112-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-A8 |
Description | JUMPER-H1503TR/A3048A/H1503TR12" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.89700 | $8.97 |
| 30 | $0.81400 | $24.42 |
| 50 | $0.77780 | $38.89 |
| 100 | $0.73140 | $73.14 |
| 250 | $0.67424 | $168.56 |
| 500 | $0.63404 | $317.02 |
| 1,000 | $0.59625 | $596.25 |
| 2,500 | $0.54975 | $1,374.38 |
| 5,000 | $0.52495 | $2,624.75 |











