
H2AAG-10110-L4 | |
|---|---|
DigiKey Part Number | H2AAG-10110-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-L4 |
Description | JUMPER-H1503TR/A2015L/H1503TR10" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.86700 | $8.67 |
| 30 | $0.78600 | $23.58 |
| 50 | $0.75120 | $37.56 |
| 100 | $0.70640 | $70.64 |
| 250 | $0.65120 | $162.80 |
| 500 | $0.61236 | $306.18 |
| 1,000 | $0.57587 | $575.87 |
| 2,500 | $0.53097 | $1,327.43 |
| 5,000 | $0.50536 | $2,526.80 |











