Similar
Similar




GT17H-4P-2H | |
|---|---|
DigiKey Part Number | H124744TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT17H-4P-2H |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | GT17H-4P-2H Models |
Category | Number of Positions 4 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Shielded |
Part Status Obsolete | Contact Finish Tin |
Connector Style Plug | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Automotive LAN Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT17H-4P-2H(55) | Hirose Electric Co Ltd | 456 | 26-GT17H-4P-2H(55)CT-ND | $2.63000 | Similar |
| GT17H-4P-2H(87) | Hirose Electric Co Ltd | 0 | 26-GT17H-4P-2H(87)-ND | $1.43270 | Similar |



