



FX2CA-52S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123445-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-52S-1.27DSAL(71) |
Description | CONN RECEPT 52POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-52S-1.27DSAL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.70000 | $5.70 |
| 10 | $4.83900 | $48.39 |
| 25 | $4.53600 | $113.40 |
| 60 | $4.26417 | $255.85 |
| 120 | $4.06050 | $487.26 |
| 300 | $3.80630 | $1,141.89 |
| 540 | $3.65176 | $1,971.95 |
| 1,020 | $3.49164 | $3,561.47 |
| 2,520 | $3.27603 | $8,255.60 |

