



FX2CA-20S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123426-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-20S-1.27DSAL(71) |
Description | CONN RECEPT 20POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-20S-1.27DSAL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.46300 | $34.63 |
| 25 | $3.24640 | $81.16 |
| 50 | $3.09120 | $154.56 |
| 140 | $2.87443 | $402.42 |
| 280 | $2.73721 | $766.42 |
| 560 | $2.60659 | $1,459.69 |
| 1,120 | $2.48225 | $2,780.12 |
| 2,520 | $2.34434 | $5,907.74 |

