Direct
Similar

FX11LA-100S/10-SV | |
|---|---|
DigiKey Part Number | H2527-ND |
Manufacturer | |
Manufacturer Product Number | FX11LA-100S/10-SV |
Description | CONN RCPT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 100 | Height Above Board 0.065" (1.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LA-100S/10-SV(71) | Hirose Electric Co Ltd | 47 | H10778-ND | $6.63000 | Direct |
| FX11LA-100S/10-SV(91) | Hirose Electric Co Ltd | 1,889 | 26-FX11LA-100S/10-SV(91)CT-ND | $5.38000 | Similar |






