
FH52E-10S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52E-10S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52E-10S-0.5SHCT-ND - Cut Tape (CT) 26-FH52E-10S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52E-10S-0.5SH |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52E-10S-0.5SH Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.39500 | $13.95 |
| 25 | $1.30760 | $32.69 |
| 50 | $1.24500 | $62.25 |
| 100 | $1.18550 | $118.55 |
| 250 | $1.11120 | $277.80 |
| 500 | $1.05812 | $529.06 |
| 1,000 | $1.00761 | $1,007.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17627 | $3,528.81 |
| 6,000 | $1.12018 | $6,721.08 |
| 9,000 | $1.08862 | $9,797.58 |

