
FH34SRJ-12S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124720TR-ND - Tape & Reel (TR) H124720CT-ND - Cut Tape (CT) H124720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-12S-0.5SH(99) |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-12S-0.5SH(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $2.10600 | $21.06 |
| 25 | $1.97400 | $49.35 |
| 50 | $1.87960 | $93.98 |
| 100 | $1.78970 | $178.97 |
| 250 | $1.67764 | $419.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.89056 | $945.28 |
| 1,000 | $1.80035 | $1,800.35 |
| 1,500 | $1.74960 | $2,624.40 |
| 2,500 | $1.68772 | $4,219.30 |
| 3,500 | $1.64816 | $5,768.56 |
| 5,000 | $1.60726 | $8,036.30 |








