
FH29DJ-90S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-90S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH29DJ-90S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH29DJ-90S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-90S-0.2SHW(99) |
Description | CONN FPC BOTTOM 90POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-90S-0.2SHW(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 40V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 90 | Current Rating (Amps) 0.25A |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.26300 | $2,131.50 |
| 1,000 | $4.05971 | $4,059.71 |
| 1,500 | $3.94536 | $5,918.04 |
| 2,500 | $3.80587 | $9,514.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.21000 | $5.21 |
| 10 | $4.24700 | $42.47 |
| 25 | $3.91520 | $97.88 |
| 50 | $3.68180 | $184.09 |
| 100 | $3.46230 | $346.23 |
| 250 | $3.19216 | $798.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 10 | $5.27300 | $52.73 |
| 25 | $4.99440 | $124.86 |
| 50 | $4.87840 | $243.92 |
| 100 | $4.64600 | $464.60 |
| 250 | $4.06524 | $1,016.31 |

