
FH29DJ-60S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-60S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-60S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-60S-0.2SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-60S-0.2SHW(05) |
Description | CONN FFC FPC 0.2MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-60S-0.2SHW(05) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 40V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.25A |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched or Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.39700 | $23.97 |
| 25 | $2.20920 | $55.23 |
| 50 | $2.07740 | $103.87 |
| 100 | $1.95350 | $195.35 |
| 250 | $1.80108 | $450.27 |
| 500 | $1.69378 | $846.89 |
| 1,000 | $1.59289 | $1,592.89 |
| 2,500 | $1.53750 | $3,843.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.80215 | $9,010.75 |

