Direct
Similar
Similar

FH19C-24S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFN424TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH19C-24S-0.5SH(05) |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH19C-24S-0.5SH(10) | Hirose Electric Co Ltd | 1,987 | H125818CT-ND | $1.53000 | Direct |
| 0512812494 | Molex | 1,409 | WM6240CT-ND | $1.39000 | Similar |
| 10051922-2410ELF | Amphenol CS (FCI) | 3,519 | 609-1241-1-ND | $0.69000 | Similar |




