EM35MP-4PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 6
Unit Price: $15.03000
Datasheet
4 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM35MP-4PC

DigiKey Part Number
H124916-ND
Manufacturer
Manufacturer Product Number
EM35MP-4PC
Description
CONN PLUG HSG 4POS
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
EM35MP-4PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes