
DF9-41S-1V(32) | |
|---|---|
DigiKey Part Number | H10407TR-ND - Tape & Reel (TR) H10407CT-ND - Cut Tape (CT) H10407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-41S-1V(32) |
Description | CONN RCPT 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-41S-1V(32) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 41 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.78300 | $17.83 |
| 25 | $1.67080 | $41.77 |
| 50 | $1.59100 | $79.55 |
| 100 | $1.51500 | $151.50 |
| 250 | $1.42004 | $355.01 |
| 500 | $1.35224 | $676.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50996 | $1,509.96 |
| 2,000 | $1.43793 | $2,875.86 |
| 3,000 | $1.39740 | $4,192.20 |
| 5,000 | $1.34799 | $6,739.95 |
| 7,000 | $1.31640 | $9,214.80 |






