
DF7A-9EP-3.96C | |
|---|---|
DigiKey Part Number | H2707-ND |
Manufacturer | |
Manufacturer Product Number | DF7A-9EP-3.96C |
Description | CONN PLUG HSG 9POS 3.96MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color White |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

