
DF7A-1EP-3.96C | |
|---|---|
DigiKey Part Number | H3474-ND |
Manufacturer | |
Manufacturer Product Number | DF7A-1EP-3.96C |
Description | CONN PLUG HSG 1POS 3.96MM |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Obsolete | Color White |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |

