
DF7-3P-7.92DS | |
|---|---|
DigiKey Part Number | H2690-ND |
Manufacturer | |
Manufacturer Product Number | DF7-3P-7.92DS |
Description | CONN HEADER R/A 5POS 7.92MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.312" (7.92mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.303" (7.70mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded 3 | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type | Base Product Number |
Termination Solder |

