Similar

DF7-1P-3.96DSA(25) | |
|---|---|
DigiKey Part Number | H10826-ND |
Manufacturer | |
Manufacturer Product Number | DF7-1P-3.96DSA(25) |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.508" (12.90mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type | Mated Stacking Heights 20.3mm |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123824-1 | TE Connectivity AMP Connectors | 11,525 | A30708-ND | $0.28000 | Similar |


