
GT17HN-4DP-2H(A)(88) | |
|---|---|
DigiKey Part Number | 26-GT17HN-4DP-2H(A)(88)TR-ND - Tape & Reel (TR) 26-GT17HN-4DP-2H(A)(88)CT-ND - Cut Tape (CT) 26-GT17HN-4DP-2H(A)(88)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2H(A)(88) |
Description | CONN PIN HEADER SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.48800 | $14.88 |
| 100 | $1.21240 | $121.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.24417 | $373.25 |
| 600 | $1.18478 | $710.87 |
| 900 | $1.15137 | $1,036.23 |
| 1,500 | $1.11061 | $1,665.92 |
| 2,100 | $1.08458 | $2,277.62 |
| 3,000 | $1.05764 | $3,172.92 |

