
DF3EA-9P-2H(51) | |
|---|---|
DigiKey Part Number | H125331TR-ND - Tape & Reel (TR) H125331CT-ND - Cut Tape (CT) H125331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-9P-2H(51) |
Description | CONN HEADER SMD R/A 9POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-9P-2H(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.11000 | $11.10 |
| 100 | $0.90480 | $90.48 |
| 500 | $0.78438 | $392.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.94067 | $940.67 |
| 2,000 | $0.89578 | $1,791.56 |
| 3,000 | $0.87053 | $2,611.59 |
| 5,000 | $0.83974 | $4,198.70 |
| 7,000 | $0.82005 | $5,740.35 |
| 10,000 | $0.79970 | $7,997.00 |

