
DF3EA-8P-2H(21) | |
|---|---|
DigiKey Part Number | H125329TR-ND - Tape & Reel (TR) H125329CT-ND - Cut Tape (CT) H125329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-8P-2H(21) |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-8P-2H(21) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64425 | $644.25 |
| 2,000 | $0.61350 | $1,227.00 |
| 3,000 | $0.59620 | $1,788.60 |
| 5,000 | $0.57510 | $2,875.50 |
| 7,000 | $0.56162 | $3,931.34 |
| 10,000 | $0.54768 | $5,476.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.75100 | $7.51 |
| 100 | $0.63790 | $63.79 |
| 500 | $0.56934 | $284.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.66000 | $6.60 |
| 100 | $0.53770 | $53.77 |
| 500 | $0.46616 | $233.08 |

