
DF3EA-4P-2V(21) | |
|---|---|
DigiKey Part Number | H125327TR-ND - Tape & Reel (TR) H125327CT-ND - Cut Tape (CT) H125327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-4P-2V(21) |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-4P-2V(21) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Mated Stacking Heights 7.5mm, 7.7mm, 8.4mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49138 | $491.38 |
| 2,000 | $0.46792 | $935.84 |
| 3,000 | $0.45472 | $1,364.16 |
| 5,000 | $0.43863 | $2,193.15 |
| 7,000 | $0.42834 | $2,998.38 |
| 10,000 | $0.41771 | $4,177.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.56100 | $5.61 |
| 100 | $0.47680 | $47.68 |
| 500 | $0.42552 | $212.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.49700 | $4.97 |
| 100 | $0.40500 | $40.50 |
| 500 | $0.35106 | $175.53 |

