
DF3EA-10P-2H(21) | |
|---|---|
DigiKey Part Number | H125319TR-ND - Tape & Reel (TR) H125319CT-ND - Cut Tape (CT) H125319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-10P-2H(21) |
Description | CONN HEADER SMD R/A 10POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-10P-2H(21) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.83400 | $8.34 |
| 100 | $0.70820 | $70.82 |
| 500 | $0.63212 | $316.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71937 | $719.37 |
| 2,000 | $0.68504 | $1,370.08 |
| 3,000 | $0.66572 | $1,997.16 |
| 5,000 | $0.64217 | $3,210.85 |
| 7,000 | $0.62711 | $4,389.77 |
| 10,000 | $0.61154 | $6,115.40 |

