50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37C-50DP-0.4V(51)

DigiKey Part Number
26-DF37C-50DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF37C-50DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF37C-50DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF37C-50DP-0.4V(51)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37C-50DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
0.98mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.030" (0.75mm)
Number of Positions
50
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.14656$9,172.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.55100$15.51
25$1.45400$36.35
50$1.38440$69.22
100$1.31820$131.82
250$1.23560$308.90
500$1.17658$588.29
1,000$1.12043$1,120.43
2,500$1.11690$2,792.25
Digi-Reel®
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.37500$13.75
25$1.26800$31.70
50$1.19220$59.61
100$1.12100$112.10
250$1.03348$258.37
500$0.97188$485.94
1,000$0.91397$913.97
2,500$0.84271$2,106.78
* All Digi-Reel orders will add a $7.00 reeling fee.