
DF40HB(2.5)-10DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40HB(2.5)-10DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HB(2.5)-10DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HB(2.5)-10DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HB(2.5)-10DS-0.4V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HB(2.5)-10DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.5mm |
Number of Positions 10 | Height Above Board 0.094" (2.40mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.95600 | $9.56 |
| 25 | $0.89640 | $22.41 |
| 50 | $0.85340 | $42.67 |
| 100 | $0.81250 | $81.25 |
| 250 | $0.76160 | $190.40 |
| 500 | $0.72522 | $362.61 |
| 1,000 | $0.69059 | $690.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72085 | $2,162.55 |
| 6,000 | $0.68647 | $4,118.82 |
| 9,000 | $0.66713 | $6,004.17 |
| 15,000 | $0.64354 | $9,653.10 |







