DF22L-4P-7.92DSA(05) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 21
Unit Price: $2.62000
Datasheet
Connector Header Through Hole 4 position 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.312" (7.92mm)
Connectors for the Smart House - Hirose

DF22L-4P-7.92DSA(05)

DigiKey Part Number
H10724-ND
Manufacturer
Manufacturer Product Number
DF22L-4P-7.92DSA(05)
Description
CONN HEADER VERT 4POS 7.92MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF22L-4P-7.92DSA(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.354" (9.00mm)
Mfr
Contact Length - Post
0.146" (3.70mm)
Series
Insulation Height
0.713" (18.10mm)
Packaging
Bag
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Red
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
22A
Mounting Type
Voltage Rating
1000V
Termination
Solder
Mated Stacking Heights
25.7mm, 28.7mm
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF22L-4P-7.92DSA(53)Hirose Electric Co Ltd2126-DF22L-4P-7.92DSA(53)-ND$2.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes