Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm)
Connectors for the Smart House - Hirose

DF22L-2P-7.92DS(66)

DigiKey Part Number
DF22L-2P-7.92DS(66)-ND
Manufacturer
Manufacturer Product Number
DF22L-2P-7.92DS(66)
Description
CONN HEADER R/A 2POS 7.92MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.354" (9.00mm)
Mfr
Contact Length - Post
0.146" (3.70mm)
Series
Insulation Height
0.480" (12.20mm)
Packaging
Bag
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Red
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
25A
Mounting Type
Voltage Rating
1000V
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.