Similar



DF22L-2P-7.92DS(05) | |
|---|---|
DigiKey Part Number | H10710-ND |
Manufacturer | |
Manufacturer Product Number | DF22L-2P-7.92DS(05) |
Description | CONN HEADER R/A 2POS 7.92MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22L-2P-7.92DS(05) Models |
Category | Contact Length - Mating 0.354" (9.00mm) |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Insulation Height 0.480" (12.20mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin-Copper |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 25A |
Mounting Type | Voltage Rating 1000V |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF22L-2P-7.92DS(53) | Hirose Electric Co Ltd | 695 | 26-DF22L-2P-7.92DS(53)-ND | $1.41000 | Similar |





