
DF14-9P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14-9P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14-9P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14-9P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-9P-1.25H(52) |
Description | CONN HEADER SMD R/A 9POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-9P-1.25H(52) Models |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.15800 | $11.58 |
| 100 | $0.98370 | $98.37 |
| 500 | $0.87800 | $439.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.94067 | $940.67 |
| 2,000 | $0.89578 | $1,791.56 |
| 3,000 | $0.87053 | $2,611.59 |
| 5,000 | $0.83974 | $4,198.70 |
| 7,000 | $0.82005 | $5,740.35 |
| 10,000 | $0.79970 | $7,997.00 |

