Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DF1E-3P-2.5DS(05) | |
|---|---|
DigiKey Part Number | H11060-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-3P-2.5DS(05) |
Description | CONN HEADER R/A 3POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bag | Insulation Height 0.315" (8.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1E-3P-2.5DS(35) | Hirose Electric Co Ltd | 715 | H125157-ND | $0.67000 | Direct |
| 0705530002 | Molex | 17,458 | WM4901-ND | $1.09000 | Similar |
| 0705530037 | Molex | 90,709 | WM4925-ND | $1.27000 | Similar |
| 0705530107 | Molex | 10,616 | WM4154-ND | $2.00000 | Similar |
| 103634-2 | TE Connectivity AMP Connectors | 6,047 | A28623-ND | $1.30000 | Similar |










