Connector Header Surface Mount, Right Angle 16 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT25H2-16DP-2.2H

DigiKey Part Number
26-GT25H2-16DP-2.2HTR-ND - Tape & Reel (TR)
26-GT25H2-16DP-2.2HCT-ND - Cut Tape (CT)
26-GT25H2-16DP-2.2HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT25H2-16DP-2.2H
Description
CONN PIN HEADER PCB SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
GT25H2-16DP-2.2H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.512" (13.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Female Socket
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$1.78505$357.01
400$1.69983$679.93
600$1.65188$991.13
1,000$1.59342$1,593.42
1,400$1.55606$2,178.48
2,000$1.51741$3,034.82
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.60000$2.60
10$2.20600$22.06
100$1.87460$187.46
Digi-Reel®
QuantityUnit PriceExt Price
1$2.24000$2.24
10$1.94600$19.46
100$1.73920$173.92
* All Digi-Reel orders will add a $7.00 reeling fee.