DF11GZ-32DP-2V(20) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $1.38130
Datasheet

Similar


Molex
In Stock: 303
Unit Price: $2.10000
Datasheet
Connector Header Surface Mount 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 32 position 0.079" (2.00mm)
DF11GZ-32DP-2V(20)
DF11GZ-32DP-2V(20)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11GZ-32DP-2V(20)

DigiKey Part Number
H10273-ND
Manufacturer
Manufacturer Product Number
DF11GZ-32DP-2V(20)
Description
CONN HEADER SMD 32POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11GZ-32DP-2V(20) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.283" (7.19mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
2
Operating Temperature
-30°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF11Z-32DP-2V(27)Hirose Electric Co Ltd0DF11Z-32DP-2V(27)-ND$1.38130MFR Recommended
0878323221Molex303WM23629-ND$2.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes