
BNC-PJ-188/U(40) | |
|---|---|
DigiKey Part Number | H122570-ND |
Manufacturer | |
Manufacturer Product Number | BNC-PJ-188/U(40) |
Description | CONN BNC JACK STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -30°C ~ 60°C |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-188A | Base Product Number |



