
BNC-PJ-178/U-A(40) | |
|---|---|
DigiKey Part Number | BNC-PJ-178/U-A(40)-ND |
Manufacturer | |
Manufacturer Product Number | BNC-PJ-178/U-A(40) |
Description | CONN RF COAX PNL JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC-PJ-178/U-A(40) Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polybutylene Terephthalate (PBT) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Cable Group RG-178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $12.47800 | $62.39 |

